Descriptions of Panasonic ERJ6ENF5603V provided by its distributors.
Res Thick Film 0805 560K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 560kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 560 kΩ, 0.125 W, ±1 %, ERJ6ENF5603V
Precision Thick Film Chip Resistors / 0805 / 1% / 560000Ohm / 0,125W / T.C.R. -1
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 560kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 560000 ½, 1 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 560Kohms 1% AEC-Q200
560KΩ ±1% 125mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6ENF5603V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 560 kOhm
RESISTOR, THICK, 560K, 0.125W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:560kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; Resistor Mounting:SMD; Resistor Terminals:Wraparound