Descriptions of Panasonic ERJ6ENF3402V provided by its distributors.
Res Thick Film 0805 34K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors ±100ppm/℃ ±1% 34kΩ 0805 Chip Resistor - Surface Mount ROHS
Precision Thick Film Chip Resistors / 0805 / 1% / 34000Ohm / 0,125W / T.C.R. -10
RESISTOR, THICK FILM, RES 34 KILOHMS, PWR-RTG 0.125 W, TOL 1%,SMT,0805,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 34000 ½, 1 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 34Kohms 1% AEC-Q200
34KΩ ±1% 125mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6ENF3402V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 34 kOhm
RESISTOR, THICK, 34K, 0.125W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:34kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound