Panasonic ERJ6ENF20R5V

Res Thick Film 0805 20.5 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6ENF20R5V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-14.70%

CAD Models

Download Panasonic ERJ6ENF20R5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0805FR-0720R5L
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 20.5Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 20.5 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 20.5 Ohm, 125 Mw, - 1%, 150 V
Res Thick Film 0805 22 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-0722RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 22Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 21.5 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ6ENF20R5V provided by its distributors.

Res Thick Film 0805 20.5 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 20.5Ω 0805 Chip Resistor - Surface Mount ROHS
Precision Thick Film Chip Resistor, 20.5 ½, 1 %, 0.125 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Resistor 20.5Ω ±1% 125mW ±100ppm/°C 0805 SMD 2mm × 1.25mm × 700μm
125mW Thick Film Resistor ¡À100ppm/¡æ ¡À1% 20.5¦¸ 0805 ROHS
Panasonic ERJ6ENF20R5V - General Purpose Chip Resistors
RES, THICK FILM, 20R5, 125MW, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:20.5ohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; MSL:(Not Applicable); SVHC:Diboron trioxide (19-Dec-2012); Resistor Mounting:SMD; Resistor Terminals:Wraparound; SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF20R5V