Descriptions of Panasonic ERJ6ENF1823V provided by its distributors.
Res Thick Film 0805 182K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors ±100ppm/℃ ±1% 182kΩ 0805 Chip Resistor - Surface Mount ROHS
RESISTOR, THICK FILM, RES 182 KILOHMS, PWR-RTG 0.125 W, TOL 1%,SMT,0805,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 182kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 182000 ½, 1 %, 0.125 W
Panasonic SCT
125mW Thick Film Resistor ¡À100ppm/¡æ ¡À1% 182k¦¸ 0805 ROHS
182KΩ ±1% 125mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6ENF1823V - General Purpose Chip Resistors
Res, Thick Film, 182K, 1%, 0.125W, 0805, Reel; Resistance:182Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF1823V
RESISTOR, THICK, 182K, 0.125W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:182kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; Resistor Mounting:SMD; Resistor Terminals:Wraparound