Descriptions of Panasonic ERJ6ENF1651V provided by its distributors.
Res Thick Film 0805 1.65K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors ±100ppm/℃ ±1% 1.65kΩ 0805 Chip Resistor - Surface Mount ROHS
Chip Resistor 1.65kΩ ±1% 125mW ±100ppm/°C 0805 SMD 2mm × 1.25mm × 700μm
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 1.65kOhm 0.125W 1/8W
ERJ Series 0805 1.65 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, 1.65KOHM, 125mW,RESISTOR, THICK FILM, 1.65KOHM, 125mW,1% Product Range:PANASONIC - ERJ Series
RESISTOR, THICK FILM, RES 1.65 KILOHMS, PWR-RTG 0.125 W, TOL 1%,SMT,0805,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 1650 ½, 1 %, 0.125 W
Panasonic SCT
Panasonic ERJ6ENF1651V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 1.65 kOhm
Res, Thick Film, 1K65, 1%, 0.125W, 0805; Resistance:1.65Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF1651V