Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6ENF1022V

Res Thick Film 0805 10.2K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R

$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6ENF1022V.

Official Datasheet10 years ago

Inventory History

3 month trend:
-2.05%

CAD Models

Download Panasonic ERJ6ENF1022V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805FR-0710K2L
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 10.2kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 10.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, Surface Mount, 0805
PanasonicERJ-6ENF9531V
Res Thick Film 0805 9.53K Ohm 1% 1/8W ¦100ppm/¦C SMD Punched Carrier T/R
PanasonicERJ6ENF9761V
Res Thick Film 0805 9.76K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ6ENF1022V provided by its distributors.

Res Thick Film 0805 10.2K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors ±100ppm/℃ ±1% 10.2kΩ 0805 Chip Resistor - Surface Mount ROHS
Chip Resistor 10.2kΩ ±1% 125mW ±100ppm/°C 0805 SMD 2mm × 1.25mm × 700μm
Thick Film Chip Res, 0805,1% Precision; 10.2Kohm, 7 Inch Reel
ERJ Series 0805 10.2 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 10.2 Kilohms,Pwr-Rtg 0.125 W,Tol 1%,SMT,0805,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 10.2kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 10200 ½, 1 %, 0.125 W
Panasonic SCT
Panasonic ERJ6ENF1022V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 10.2 kOhm
RESISTOR, 0805, 10K2 1%, 0.125W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:10.2kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF1022V
  • ERJ-6ENF1022V.