Descriptions of Panasonic ERJ6ENF1021V provided by its distributors.
Res Thick Film 0805 1.02K Ohm 1% 1/8W ¦100ppm/¦C SMD Punched Carrier T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 1.02kΩ 0805 Chip Resistor - Surface Mount ROHS
Chip Resistor 1.02kΩ ±1% 0.125W ±100ppm/°C 0805 SMD 2mm × 1.25mm × 700μm
RESISTOR, THICK FILM, RES 1.02 KILOHMS, PWR-RTG 0.125 W, TOL 1%,SMT,0805,TAPE & REEL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 1020 ½, 1 %, 0.125 W
Panasonic SCT
0805 (2012Metric) 0805 ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.02kOhms ±100ppm/C
Panasonic ERJ6ENF1021V - General Purpose Chip Resistors
Resistor, Thick Film, 1.02Kohm, 125Mw,1%, Full Reel; Resistance:1.02Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF1021V
RESISTOR, THICK, 1.02K, 0.125W, 1%, REEL; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistors; Resistance:1.02kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound