What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ6BWFR082V

Res Thick Film 0805 0.082 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6BWFR082V.

IHS

Datasheet10 pages5 years ago

Panasonic

Electro Sonic

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-4.53%

CAD Models

Download Panasonic ERJ6BWFR082V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

PanasonicERJ-B3CFR082V
Res Thick Film 0805 0.082 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.082 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0508 0.082 Ohm 1% 0.5W(1/2W) ±150ppm/C Wide Terminal SMD Automotive T/R
PanasonicERJ6BWFR075V
Res Thick Film 0805 0.075 Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.075 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive
PanasonicERJ-L06UF82MV
Thick Film Chip Res Low Ohmic 0805 1% Rohs Compliant: Yes |Panasonic ERJ-L06UF82MV

Descriptions

Descriptions of Panasonic ERJ6BWFR082V provided by its distributors.

Res Thick Film 0805 0.082 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.082ohm, 0.2025V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0805
Current Sense Resistors - SMD 0805 0.08ohm 1% Curr Sense AEC-Q200
THICK FILM RESISTOR, 0.082OHM, 1%, 0805, FULL REEL
0805 Low resistance chip resistor 0805 chip resist
82mΩ ±1% 500mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*750μm
Panasonic ERJ6BWFR082V - Current Sensing Chip Resistors
SMD Thick Film 0805 0,5W 1% 0,082R
Thick Film Resistor, 0.082Ohm, 1%, 0805, Full Reel; Resistance:0.082Ohm; Product Range:Erj-6Bw Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-6BWFR082V
Resistor Type = Thick Film / Resistance mOhm = 82 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6BWFR082V