What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ3RQF2R2V

Res Thick Film 0603 2.2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RQF2R2V.

Newark

Datasheet4 pages9 years ago
Datasheet10 pages5 years ago
Datasheet0 pages0 years ago

Future Electronics

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
+0.65%

CAD Models

Download Panasonic ERJ3RQF2R2V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0603FR-072R2L
Res General Purpose Thick Film 0603 2.2 Ohm 1% 1/10W ±200ppm/°C Molded SMD Paper T/R
Res Thick Film 0603 2.2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive
Yageo GroupAC0603FR-072R2L
Res Thick Film 0603 2.2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 2 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0603FR-072R4L
Res Thick Film 0603 2.4 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0603 2.21 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ3RQF2R2V provided by its distributors.

Res Thick Film 0603 2.2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 2.2 Ohm 1% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 0603 2.2 Ohm ±1 % 0.1 W ±200 ppm/°C Molded Thick Film Chip Resistor
Resistor, thick film, SMD 0603 (1608), 2.2 Ω, 0.1 W, ±1 %, ERJ3RQF2R2V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 0.469V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
RESISTOR, THICK FILM, RES 2.2 OHMS, PWR-RTG 0.1 W, TOL 1%,SMT,0603,CUT TAPE
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 2.2Ohm ±200ppm/C
SMD Thick Film 0603 0,1W 1% 2,2R
Curr Sense Res Smd, 2R2, 100Mw; |Panasonic ERJ-3RQF2R2V.
2.2Ω ±1% 100mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
THICK FILM CHIP R, LOW OHMIC, 0603 1%<TX
Panasonic ERJ3RQF2R2V - Current Sensing Chip Resistors
RESISTOR, 0603, 0.1W, 1%, 2R2; Resistance:2.2ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:0603; Series:ERJ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RQF2R2V
  • ERJ-3RQF2R2V.