What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ3RBD1500V

Res Thick Film 0603 150 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RBD1500V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ3RBD1500V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.026
Stock
48,376
19,200
Authorized Distributors
6
2
Resistance
150 Ω
150 Ω
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Yageo GroupRE0603DR-07150RL
RESISTOR, 0603, 150R, 0,5%
Yageo GroupRT0603DRE07150RL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 150Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-3RBD1600V
Res Thick Film 0603 160 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-3RBD1400V
Res Thick Film 0603 140 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRE07165RL
Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERA-3AED151V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 150 OHM

Descriptions

Descriptions of Panasonic ERJ3RBD1500V provided by its distributors.

Res Thick Film 0603 150 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±0.5% ±50ppm/℃ 150Ω 0603 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 150Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-3RBD1500V
Precision Thick Film Chip Resistor, 150 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ3RBD1500V - General Purpose Chip Resistors
RES, 150R, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 150ohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Ele; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RBD1500V