Descriptions of Panasonic ERJ3GEYJ620V provided by its distributors.
Res Thick Film 0603 62 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 150V ±5% ±200ppm/℃ 62Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Thick Film Chip Res, 0603, 1/16W 5%; 62Ohm, 7 Inch Reel
Resistor, Metal Glaze/Thick Film, 0.1 W, 5 %, 200 Ppm, 62 Ohm, Surface Mount, 0603 (Also Known As: Erj-3Geyj620V)
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 62Ohm ±200ppm/C
RESISTOR, THICK FILM, RES 62 OHMS, PWR-RTG 0.1 W, TOL 5%,SMT,0603
Thick Film Chip Resistor, 62 ½, 5 %, 0.1 W
Panasonic SCT
62Ω ±5% 100mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3GEYJ620V - General Purpose Chip Resistors
RESISTOR, 0603, 62R 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:62ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD