Descriptions of Panasonic ERJ3GEYJ511V provided by its distributors.
Res Thick Film 0603 510 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
100mW Thick Film Resistors ±5% ±200ppm/℃ 510Ω 0603 Chip Resistor - Surface Mount ROHS
Chip Resistor, 510Ω ±5%, 100mW, ±200ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
510 Ohms 5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200
Resistor,Thick Film,Res 510 Ohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0603,Cut Tape
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 510Ohm ±200ppm/C
SMD Thick Film 0603 0,1W 5% 510R Taped
Thick Film Chip Resistor, 510 ½, 5 %, 0.1 W
Panasonic SCT
Panasonic ERJ3GEYJ511V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 510 Ohm
RESISTOR, 0603, 510R 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:510ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD