Descriptions of Panasonic ERJ3GEYJ273V provided by its distributors.
Res Thick Film 0603 27K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±5% ±200ppm/℃ 27kΩ 0603 Chip Resistor - Surface Mount ROHS
Chip Resistor, SMD, 0603, 27kΩ ±5% 100mW ±200ppm/°C 1.6mm × 800μm × 550μm
ERJ Series 0603 27 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 27 Kilohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0603,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 27kOhm ±200ppm/C
ERJ-3GEYJ273V Panasonic Thick Film Resistors - SMD 0603 27Kohms 5% AEC-Q200 datasheet, inventory, & pricing.
Thick Film Chip Resistor, 27000 ½, 5 %, 0.1 W
Panasonic SCT
Panasonic ERJ3GEYJ273V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 27 kOhm
RESISTOR, 0603, 27K 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:27kohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD