Descriptions of Panasonic ERJ3GEYJ270V provided by its distributors.
Res Thick Film 0603 27 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0603 27 Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Punched Carrier Tape and Reel
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
100mW Thick Film Resistors ±5% ±200ppm/℃ 27Ω 0603 Chip Resistor - Surface Mount ROHS
ERJ Series 0603 27 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 27Ohm ±200ppm/C
Resistor,Thick Film,Res 27 Ohms,Pwr-Rtg0.1 W,Tol 5%,SMT,0603,Cut Tape
Thick Film Resistors - SMD 0603 27ohms 5% AEC-Q200
Thick Film Chip Resistor, 27 ½, 5 %, 0.1 W
Panasonic SCT
27Ω ±5% 100mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3GEYJ270V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 27 Ohm
RESISTOR, 0603, 27R 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:27ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD