Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ3GEYJ225V

Res Thick Film 0603 2.2M Ohm 5% 1/10W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3GEYJ225V.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
-4.12%

CAD Models

Download Panasonic ERJ3GEYJ225V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0603JR-072M2L
Res General Purpose Thick Film 0603 2.2M Ohm 5% 1/10W ±100ppm/°C Molded Paper T/R
Res Thick Film 0603 2.2M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603JR-132M2L
Res Thick Film 0603 2.2M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
CRCW FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 2.2MOhm 0.1W 1/10W
Yageo GroupAC0603JR-072M2L
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 2.2MΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U03J225V
Thick Film Resistors - SMD 0603 5% 2.2Mohm Anti-Sulfur AEC-Q200

Descriptions

Descriptions of Panasonic ERJ3GEYJ225V provided by its distributors.

Res Thick Film 0603 2.2M Ohm 5% 1/10W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 2200000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
RESISTOR, THICK FILM, RES 2.2 MEGOHMS, PWR-RTG 0.1 W, TOL 5%,SMT,0603,CUT TAPE
Thick Film Chip Resistor, 2200000 ½, 5 %, 0.1 W
Panasonic SCT
2.2MΩ ±5% 100mW -400ppm/°C~150ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Panasonic ERJ3GEYJ225V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 2.2 MOhm
RESISTOR, 0603, 2M2 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:2.2Mohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3GEYJ225V
  • ERJ-3GEYJ225V.