Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ3GEYJ151V

Res Thick Film 0603 150 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3GEYJ151V.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet5 pages18 years ago

IHS

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
+21.03%

CAD Models

Download Panasonic ERJ3GEYJ151V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0603 150 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 150 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 150ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 160 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603JR-07150RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 150Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603JR-07150RL
Res Thick Film 0603 150 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ3GEYJ151V provided by its distributors.

Res Thick Film 0603 150 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
ERJ Series 0603 150 Ohm 0.1 W ±5 % ±200ppm/°C SMT Thick Film Chip Resistor
150Ω ±5% 100mW ±200ppm/°C Chip Resistor 0603 SMD 1.6mm × 800μm × 550μm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Resistor,Thick Film,Res 150 Ohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0603,Cut Tape
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 150Ohm ±200ppm/C
SMD Thick Film 0603 0,1W 5% 150R Taped
Thick Film Resistors - SMD 0603 150ohms 5% AEC-Q200
Panasonic ERJ3GEYJ151V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 150 Ohm
Res, Thick Film, 150R, 5%, 0.1W, 0603, Reel; Resistance:150Ohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-3GEYJ151V.
RESISTOR, 0603, 150R 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:150ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ 3GEYJ151V
  • ERJ-3GEYJ151V
  • ERJ-3GEYJ151V.