Descriptions of Panasonic ERJ3EKF8202V provided by its distributors.
Res Thick Film 0603 82K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 82K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±100ppm/℃ ±1% 82kΩ 0603 Chip Resistor - Surface Mount ROHS
Chip Resistor, 82kΩ ±1%, 100mW, ±100ppm/°C, 0603, SMD, 1.6mm x 800μm x 550μm
Resistor, thick film, SMD 0603 (1608), 82 kΩ, 0.1 W, ±1 %, ERJ3EKF8202V
ERJ Series 0603 82 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 82 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 82000 ½, 1 %, 0.1 W
Panasonic SCT
RES, THICK FILM, 82K, 100mW, 1%, 0603,RES, THICK FILM, 82K, 100mW, 1%, 0603, FULL REEL Product Range:PANASONIC - ERJ Series
Panasonic ERJ3EKF8202V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 82 kOhm
Res, Thick Film, 82K, 1%, 0.1W, 0603, Reel; Resistance:82Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF8202V.