Descriptions of Panasonic ERJ3EKF8201V provided by its distributors.
Res Thick Film 0603 8.2K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 0603 (1608), 8.2 kΩ, 0.1 W, ±1 %, ERJ3EKF8201V
ERJ Series 0603 8.2 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 8.2 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 8.2kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 8200 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 8.2Kohms 1% AEC-Q200
RESISTOR, THICK FILM, 8.2KOHM, 100mW,RESISTOR, THICK FILM, 8.2KOHM, 100mW, 1% Product Range:PANASONIC - ERJ Series
8.2KΩ ±1% 100mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3EKF8201V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 8.2 kOhm
Res, Thick Film, 8K2, 1%, 0.1W, 0603, Reel; Resistance:8.2Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF8201V.