Descriptions of Panasonic ERJ3EKF4642V provided by its distributors.
Res Thick Film 0603 46.4K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Chip Resistor, 46.4kΩ ±1% 100mW ±100ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Resistor, thick film, SMD 0603 (1608), 46.4 kΩ, 0.1 W, ±1 %, ERJ3EKF4642V
Resistor,Thick Film,Res 46.4 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
ERJ Series 0603 42.4 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 46.4kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 46400 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 46.4Kohms 1% AEC-Q200
Panasonic ERJ3EKF4642V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 46.4 kOhm
RESISTOR, THICK, 46.4K, 0.1W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:46.4kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Packaging:Cut Tape; Resistor Mounting:SMD; Resistor Terminals:Wraparound