Descriptions of Panasonic ERJ3EKF2802V provided by its distributors.
Res Thick Film 0603 28K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 28kΩ 0603 Chip Resistor - Surface Mount ROHS
Chip Resistor 28kΩ ±1% 100mW ±100ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 28kOhm 0.1W 1/10W
THICK FILM, RESISTOR, 28KOHM, 100mW, ±1%THICK FILM, RESISTOR, 28KOHM, 100mW, ±1%
ERJ Series 0603 28 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 28 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 28000 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 28Kohms 1% AEC-Q200
Panasonic ERJ3EKF2802V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 28 kOhm