What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ3EKF2801V

Res Thick Film 0603 2.8K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3EKF2801V.

IHS

Datasheet8 pages5 years ago

Future Electronics

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.20%

CAD Models

Download Panasonic ERJ3EKF2801V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

Yageo GroupRC0603FR-072K8L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 2.8kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 2.8K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-072K8L
Res Thick Film 0603 2.8K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 100V ±1% ±100ppm/℃ 2.8kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 2.8K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ3EKF3001V
Res Thick Film 0603 3K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ3EKF2801V provided by its distributors.

Res Thick Film 0603 2.8K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 2.8kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 2.8 kΩ, 0.1 W, ±1 %, ERJ3EKF2801V
Chip Resistor 2.8kΩ ±1% 100mW ±100ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
ERJ Series 0603 2.8 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RESISTOR, THICK FILM, RES 2.8 KILOHMS, PWR-RTG 0.1 W, TOL 1%,SMT,0603,CUT TAPE
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 2.8kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 2800 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 2.8Kohms 1% AEC-Q200
Panasonic ERJ3EKF2801V - General Purpose Chip Resistors
RESISTOR, THICK, 2.8K, 0.1W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:2.8kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Packaging:Cut Tape; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3EKF2801V
  • ERJ-3EKF2801V.