Descriptions of Panasonic ERJ3EKF2701V provided by its distributors.
Res Thick Film 0603 2.7K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 2.7kΩ 0603 Chip Resistor - Surface Mount ROHS
Chip Resistor 2.7kΩ ±1% 100mW ±100ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Thick Film Resistors – SMD; PANASONIC; ERJ-3EKF2701V; 2.7 kOhm; 0603; 1 %; Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 2.7kOhm ±100ppm/C
Resistor;Thick Film;SMT;0603;1%;Precision;Cut Tape;2.7Kohm
Precision Thick Film Chip Resistor, 2700 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 2.7Kohms 1% AEC-Q200
SMD Thick Film 0603 0,1W 1% 2K7 Taped
Panasonic ERJ3EKF2701V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 2.7 kOhm
Resistance:2.7Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series; Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-3EKF2701V.
RESISTOR, 0603, 0.1W, 1%, 2K7; Resistance:2.7kohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:150V; Package / Case:0603; Reel Quantity:5000; Series:ERJ; Termination Type:SMD