What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ3EKF2204V

Res Thick Film 0603 2.2M Ohm 1% 1/10W Ý100ppm/ÝC SMD Punched Carrier T/R

$ 0.005
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3EKF2204V.

element14 APAC

Datasheet0 pages0 years ago
Datasheet6 pages12 years ago

Newark

Master Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-02-07
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-12-31
LTD Date2023-12-31

Related Parts

Res Thick Film 0603 2.2M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-072M2L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 2.2MΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 2.2M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0603FR-072M2L
Res Thick Film 0603 2.2M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-132M2L
Res Thick Film 0603 2.2M Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Pad SMD T/R
Res Thick Film 0603 2.2M Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ3EKF2204V provided by its distributors.

Res Thick Film 0603 2.2M Ohm 1% 1/10W Ý100ppm/ÝC SMD Punched Carrier T/R
SMD Chip Resistor, 2.2 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film
100mW Thick Film Resistors ±100ppm/℃ ±1% 2.2MΩ 0603 Chip Resistor - Surface Mount ROHS
ERJ Series 0603 2.2 MOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 2.2 Megohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 0603 2.2Mohms 1% Tol AEC-Q200
0603 (1608Metric) 0603 ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 2.2MOhms ±100ppm/C
RES, THICK FILM, 2M2, 1%, 0.1W, 0603
Thick Film 0603 resistor 2M20 100mW 1%
RS APAC
Resistance:2.2Mohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-3EKF2204V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3EKF2204V
  • ERJ-3EKF2204V.