Descriptions of Panasonic ERJ3EKF1743V provided by its distributors.
Res Thick Film 0603 174K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 150V ±100ppm/℃ ±1% 174kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 174 kΩ, 0.1 W, ±1 %, ERJ3EKF1743V
RESISTOR, THICK FILM, RES 147 KILOHMS, PWR-RTG 0.1 W, TOL 1%,SMT,0603,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 174kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 174000 ½, 1 %, 0.1 W
Panasonic SCT
174KΩ ±1% 100mW ±100ppm/℃ 0603 SMD mount 1.75mm*950μm*550μm
Panasonic ERJ3EKF1743V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 174 kOhm
RESISTOR, THICK, 174K, 0.1W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:174kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound