Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ3EKF1542V

Res Thick Film 0603 15.4K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3EKF1542V.

Upverter

Datasheet3 pages9 years ago

element14 APAC

Newark

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-0.38%

CAD Models

Download Panasonic ERJ3EKF1542V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 15400ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-0715K4L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 15.4kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-0715K4L
Res Thick Film 0603 15.4K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 15.4K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-1315K4L
Res Thick Film 0603 15.4K Ohm 1% 1/10W 100ppm/C Molded SMD SMD Paper T/R -
Res Thick Film 0603 16.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ3EKF1542V provided by its distributors.

Res Thick Film 0603 15.4K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 15.4kΩ 0603 Chip Resistor - Surface Mount ROHS
Chip Resistor 15.4kΩ ±1% 100mW ±100ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
ERJ Series 0603 15.4 kOhm ±1 % 0.1 W ±100 ppm/°C Molded Thick Film Chip Resistor
Resistor,Thick Film,Res 15.4 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 15.4kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 15400 ½, 1 %, 0.1 W
Panasonic SCT
Panasonic ERJ3EKF1542V - General Purpose Chip Resistors
RESISTOR, THICK, 15.4K, 0.1W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:15.4kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Resistance technical notation: 15K4 Temperature range: -55 ... +155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 15.4 kOhm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3EKF1542V
  • ERJ-3EKF1542V.