Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ3EKF1331V

Res Thick Film 0603 1.33K Ohm 1% 1/10W ¦100ppm/¦C SMD Punched Carrier T/R

$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3EKF1331V.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+24.58%

CAD Models

Download Panasonic ERJ3EKF1331V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 1.33kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-071K33L
Res Thick Film 0603 1.33K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 1.33K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-071K33L
Res Thick Film 0603 1.33K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Resistor, Metal Glaze/Thick Film, 0.1 W, 1 %, 100 Ppm, 1240 Ohm, Surface Mount, 0603, Lead Free
100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 1.3kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ3EKF1331V provided by its distributors.

Res Thick Film 0603 1.33K Ohm 1% 1/10W ¦100ppm/¦C SMD Punched Carrier T/R
Resistor, thick film, SMD 0603 (1608), 1.33 kΩ, 0.1 W, ±1 %, ERJ3EKF1331V
Chip Resistor 1.33kΩ ±1% 100mW ±100ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Resistor,Thick Film,Res 1.33 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.33kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 1330 ½, 1 %, 0.1 W
Panasonic SCT
Res, 1K33, 1%, 0.1W, 0603, Thick Film
Panasonic ERJ3EKF1331V - General Purpose Chip Resistors
RESISTOR, THICK, 1.33K, 0.1W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:1.33kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Packaging:Cut Tape; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3EKF1331V
  • ERJ-3EKF1331V.