Descriptions of Panasonic ERJ3EKF1072V provided by its distributors.
Res Thick Film 0603 10.7K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 10.7 kΩ, 0.1 W, ±1 %, ERJ3EKF1072V
ERJ Series 0603 10.7 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, 10.7KOHM, 100mW,RESISTOR, THICK FILM, 10.7KOHM, 100mW,1%
Resistor,Thick Film,Res 10.7 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 10.7kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 10700 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 10.7Kohms 1% AEC-Q200
THICK FILM CHIP RESISTOR, 0603 <CA
10.7KΩ ±1% 100mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3EKF1072V - General Purpose Chip Resistors
RESISTOR, THICK, 10.7K, 0.1W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:10.7kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound