What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ3EKF1053V

Res Thick Film 0603 105K Ohm 1% 1/10W ¦100ppm/¦C SMD Punched Carrier T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3EKF1053V.

Upverter

Technical Drawing2 pages7 years ago
Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-7.14%

CAD Models

Download Panasonic ERJ3EKF1053V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 105000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-07105KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 105kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 105K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-07100KL
100Mw Thick Film Resistors 100Ppm/ 1% 100K 0603 Chip Resistor Surface Mount Rohs
TE ConnectivityCRG0603F100K
Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 107K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Panasonic ERJ3EKF1053V provided by its distributors.

Res Thick Film 0603 105K Ohm 1% 1/10W ¦100ppm/¦C SMD Punched Carrier T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 105kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 105 kΩ, 0.1 W, ±1 %, ERJ3EKF1053V
ERJ Series 0603 105 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 105 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 105kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 105000 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 105Kohms 1% AEC-Q200
105KΩ ±1% 100mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3EKF1053V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 105 kOhm
RESISTOR, 0603, 105K 1%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:105kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • -ERJ-3EKF1053V
  • ERJ-3EKF1053V
  • ERJ-3EKF1053V.