Descriptions of Panasonic ERJ3EKF1052V provided by its distributors.
Res Thick Film 0603 10.5K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 10.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 10.5 kΩ, 0.1 W, ±1 %, ERJ3EKF1052V
Thick Film Chip Res, 0603, 1%, Precision; |Panasonic ERJ-3EKF1052V.
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 10.5kOhm 0.1W 1/10W
ERJ Series 0603 10.5 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 10.5 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 10500 ½, 1 %, 0.1 W
Panasonic SCT
10.5KΩ ±1% 100mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3EKF1052V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Resistance technical notation: 10K5 Temperature range: -55 ... +155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 10.5 kOhm
RESISTOR, 0603, 10K5 1%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:10.5kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD