Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ3BQFR75V

Res Thick Film 0603 750m Ohm 1% 1/4W ±300ppm/°C Molded SMD Punched Carrier T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3BQFR75V.

IHS

Datasheet10 pages5 years ago

Future Electronics

JRH Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+41.72%

CAD Models

Download Panasonic ERJ3BQFR75V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRL0603FR-070R75L
Res Thick Film 0603 0.75 Ohm 1% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R
PanasonicERJ-3BQFR68V
Res Thick Film 0603 0.68 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3BQFR82V
Res Thick Film 0603 0.82 Ohm 1% 1/4W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3RQFR68V
Res Thick Film 0603 0.68 Ohm 1% 1/10W ±300ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL0603FR-070R82L
Res Thick Film 0603 0.82 Ohm 1% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R
Yageo GroupRL0603FR-070R68L
Res Thick Film 0603 0.68 Ohm 1% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R
PanasonicERJ-3RQFR75V
Res Thick Film 0603 0.75 Ohm 1% 0.1W ±300ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ3BQFR75V provided by its distributors.

Res Thick Film 0603 750m Ohm 1% 1/4W ±300ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Res Thick Film 0603 0.75 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
THICK FILM CHIP RES, 0603, LOW OHMIC,1% / 0.75OHM. 1%, 0.2W, 200PPM, 0603
750 mOhms 1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.75ohm, 0.433V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0603
SMD Thick Film 0603 0,25W 1% 0,75R
750mΩ ±1% 250mW ±300ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3BQFR75V - Current Sensing Chip Resistors
Res, R75, 1%, 0.25W, Thick Film, 0603; Resistance:0.75Ohm; Product Range:Erj-3B Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:1.6Mm Rohs Compliant: Yes |Panasonic ERJ-3BQFR75V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3BQFR75V