Descriptions of Panasonic ERJ3BQFR56V provided by its distributors.
Res Thick Film 0603 0.56 Ohm 1% 1/4W ±300ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Res Thick Film 0603 0.56 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 560 mΩ, 0.25 W, ±1 %, ERJ3BQFR56V
THICK FILM CHIP RES, 0603, LOW OHMIC,1% / 0.15OHM, 7 INCH REEL
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.56ohm, 0.3742V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 560mOhm ±300ppm/C
THICK FILM LOW OHMIC SMNT RESISTOR 0603 CASE 560MOHM +/-1%.2W +/-300PPM/C
Current Sensing Resistors Thick Film Type / 0603 / 1% / 0,56Ohm / 0,25W / T.C.R.
Current Sense Resistors - SMD .56 OHM 1% 1/4W
560mΩ ±1% 250mW 0ppm/℃~300ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3BQFR56V - Current Sensing Chip Resistors
Res, R56, 1%, 0.25W, Thick Film, 0603; Resistance:0.56Ohm; Product Range:Erj-3B Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:1.6Mm Rohs Compliant: Yes |Panasonic ERJ-3BQFR56V