Descriptions of Panasonic ERJ2RKF91R0X provided by its distributors.
Res Thick Film 0402 91 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Chip Resistor, SMD, 0402, 91Ω ±1% 100mW ±100ppm/°C 1mm × 500μm × 400μm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Chip Resistor - Surface Mount 91Ohms ±1% 1/10W 0402 RoHS
ERJ2RK SERIES THICK FILM SMNT FIXED RESISTOR 0402 CASE +/-1% 0.1W +/-100PPM/DEGC
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 91Ohm ±100ppm/C
Thick Film Resistors - SMD 0402 91.0ohms 1% Tol AEC-Q200
Precision Thick Film Chip Resistor, 91 ½, 1 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 1% 91R Taped
Panasonic ERJ2RKF91R0X - General Purpose Chip Resistors
RES, THICK FILM, 91R, 100MW, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:91ohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; MSL:(Not Applicable); SVHC:Diboron trioxide (19-Dec-2012); Resistor Mounting:SMD; Resistor Terminals:Wraparound; SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)
Resistor Type = Thick Film / Resistance Ohm = 91 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402