Descriptions of Panasonic ERJ2RKF68R0X provided by its distributors.
Res Thick Film 0402 68 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors 100V ±100ppm/℃ ±1% 68Ω 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 68 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor 68Ω ±1% 100mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 68Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Resistor,Thick Film,Res 68 Ohms,Pwr-Rtg0.1 W,Tol 1%,SMT,0402,Cut Tape
Precision Thick Film Chip Resistor, 68 ½, 1 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 1% 68R Taped
Panasonic ERJ2RKF68R0X - General Purpose Chip Resistors
Res, Thick Film, 68R, 1%, 0.1W, 0402; Resistance:68Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:thick Film; Resistor Type:precision; Product Range:erj Series Rohs Compliant: Yes
Resistor Type = Thick Film / Resistance Ohm = 68 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402
RESISTOR, 0402, 0.1W, 1%, 68R; Resistance:68ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0402; Resistor Mounting:SMD; External Depth:0.5mm; External Length / Height:0.35mm; External Width:1mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:100V; Package / Case:0402; Reel Quantity:10000; Series:ERJ; Termination Type:SMD