Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2RKF62R0X

Res Thick Film 0402 62 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKF62R0X.

Future Electronics

Datasheet3 pages9 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-68.28%

CAD Models

Download Panasonic ERJ2RKF62R0X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-2RKF56R2X
Res Thick Film 0402 56.2 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2RKF59R0X
Res Thick Film 0402 59 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2RKF57R6X
Res Thick Film 0402 57.6 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ2RKF62R0X provided by its distributors.

Res Thick Film 0402 62 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors ±100ppm/℃ ±1% 62Ω 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 62 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 62Ohm 0.1W 1/10W
Thick Film Chip Res, 0402, 1/16W 1% 62ohm, 100PPM
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RESISTOR, THICK FILM, 62OHM, 100mW,1%RESISTOR, THICK FILM, 62OHM, 100mW,1%
62Ω ±1% 100mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm Chip Resistor
Thick Film Resistors - SMD 0402 62.0ohms 1% Tol AEC-Q200
Precision Thick Film Chip Resistor, 62 ½, 1 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 1% 62R Taped
Panasonic ERJ2RKF62R0X - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF62R0X
  • ERJ-2RKF62R0X.