Descriptions of Panasonic ERJ2RKF6042X provided by its distributors.
Res Thick Film 0402 60.4K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±1% ±100ppm/℃ 60.4kΩ 0402 Chip Resistor - Surface Mount ROHS
Resistor,Thick Film,Res 60.4 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
60.4kΩ ±1% 100mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 60.4kOhm ±100ppm/C
ERJ Series 0402 60.4 kOhm 0.1 W ±1 % ±100 ppm/°K SMT Thick Film Chip Resistor
Precision Thick Film Chip Resistor, 60400 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0402 60.4Kohms 1% AEC-Q200
Panasonic ERJ2RKF6042X - General Purpose Chip Resistors
RESISTOR, 0402, 60K4 1%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:60.4kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:50V; Resistor Mounting:SMD
Resistor Type = Thick Film / Resistance kOhm = 60.4 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402