Descriptions of Panasonic ERJ2RKF5100X provided by its distributors.
Res Thick Film 0402 510 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 510 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 510Ohm 0.1W 1/10W
ERJ Series 0402 510 Ohm 0.1 W ±1 % ±100ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, 510OHM, 100mW,1%RESISTOR, THICK FILM, 510OHM, 100mW,1%
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistor,Thick Film,Res 510 Ohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
Precision Thick Film Chip Resistor, 510 ½, 1 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 1% 510R Taped
510Ω ±1% 100mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RKF5100X - General Purpose Chip Resistors
Resistor, THICK FILM, 510OHM, 100mW,1%Resistor, 100mW,1%; Product Range:Panasonic ERJ-2RKF5100X - ERJ Series; Resistance:510ohm;
Resistor Type = Thick Film / Resistance Ohm = 510 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402