Descriptions of Panasonic ERJ2RKF4703X provided by its distributors.
Res Thick Film 0402 470K Ohm 1% 0.1W(1/10W) ±100ppm/C Molded SMD Automotive Punched T/R
RES SMD 470K OHM 1% 1/10W 0402 / 470 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Thick Film Resistors – SMD; PANASONIC; ERJ-2RKF4703X; 470 kOhm; 0402; 1 %; Thick Film
ERJ Series 0402 470 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 470 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 470kOhm ±100ppm/C
100mW Thick Film Resistor 100V ¡À100ppm/¡æ ¡À1% 470k¦¸ 0402 ROHS
Precision Thick Film Chip Resistor, 470000 ½, 1 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 1% 470K Taped
470KΩ ±1% 100mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RKF4703X - General Purpose Chip Resistors
Resistor Type = Thick Film / Resistance kOhm = 470 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402