Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2RKF39R0X

Res Thick Film 0402 39 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKF39R0X.

LKR

Datasheet3 pages9 years ago

element14 APAC

Newark

JRH Electronics

TME

Inventory History

3 month trend:
+152%

CAD Models

Download Panasonic ERJ2RKF39R0X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-2RKF40R2X
Res Thick Film 0402 40.2 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2RKF42R2X
Res Thick Film 0402 42.2 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ2RKF41R2X
Res Thick Film 0402 41.2 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ2RKF39R0X provided by its distributors.

Res Thick Film 0402 39 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 39Ω 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 39 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 39Ohm ±100ppm/C
Resistor;Thick Film;SMT;0402;1/16W 1%;Cut Tape;39ohm
Thick Film Resistors - Smd 0402 39.0Ohms 1% Tol Aec-Q200
Precision Thick Film Chip Resistor, 39 ½, 1 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 1% 39R Taped
Panasonic ERJ2RKF39R0X - General Purpose Chip Resistors
39Ω ±1% 100mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
THICK FILM RES, 39OHM, 0.1W, 1%; Resistance:39ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:50V; Series:ERJ; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0402 ;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance Ohm = 39 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402
RESISTOR, 0402, 0.1W, 1%, 39R; Resistance:39ohm; Resistance Tolerance:± 1%; Power Rating:0.1W; Voltage Rating:50V; Series:ERJ; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0402; No. of Pins:2; Case Style:0402; External Length / Height:0.35mm; External Depth:0.5mm; External Width:1mm; Operating Temperature Range:-55°C to +155°C; Overload Voltage:100V; Reel Quantity:10000; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF39R0X
  • ERJ2RKF39R0X.