Descriptions of Panasonic ERJ2RKF3601X provided by its distributors.
Res Thick Film 0402 3.6K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 100V ±100ppm/℃ ±1% 3.6kΩ 0402 Chip Resistor - Surface Mount ROHS
Chip Resistor 3.6kΩ ±1% 100mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm
ERJ Series 0402 3.6 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, 3.6KOHM, 100mW,1RESISTOR, THICK FILM, 3.6KOHM, 100mW,1%
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RESISTOR, THICK FILM, RES 3.6 KILOHMS, PWR-RTG 0.1 W, TOL 1%,SMT,0402,CUT TAPE
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 3.6kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 3600 ½, 1 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 1% 3K6 Taped
Panasonic ERJ2RKF3601X - General Purpose Chip Resistors
SISTOR, THICK FILM, 3.6KOHM, 100mW,1%; Product Range:Panasonic ERJ-2RKF3601X - ERJ Series; Resistance:3.6kohm; Power Rating:100mW; Resistance
Resistor Type = Thick Film / Resistance kOhm = 3.6 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402