Descriptions of Panasonic ERJ2RKF3001X provided by its distributors.
Res Thick Film 0402 3K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 3kΩ 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 3 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistor,Thick Film,Res 3 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 3kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 3000 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0402 3Kohms 1% Tol AEC-Q200
SMD Resistor 0402 0.1W 1% 3K Taped
Panasonic ERJ2RKF3001X - General Purpose Chip Resistors
3KΩ ±1% 100mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
RES, THICK FILM, 3K, 100MW, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:3kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; Resistor Mounting:SMD; Resistor Terminals:Wraparound
Resistor Type = Thick Film / Resistance kOhm = 3 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402