Descriptions of Panasonic ERJ2RKF2403X provided by its distributors.
Res Thick Film 0402 240K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 100V ±100ppm/℃ ±1% 240kΩ 0402 Chip Resistor - Surface Mount ROHS
RESISTOR, THICK FILM, 240KOHM, 100mW,1RESISTOR, THICK FILM, 240KOHM, 100mW,1% Product Range:PANASONIC - ERJ Series
RESISTOR, THICK FILM, RES 240 KILOHMS, PWR-RTG 0.1 W, TOL 1%,SMT,0402,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 240kOhm ±100ppm/C
240 kOhms ±1% 0.1 W 0402 (1005 Metric) Automotive Thick Film Chip Resistor
Precision Thick Film Chip Resistor, 240000 ½, 1 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 1% 240K Taped
240KΩ ±1% 100mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RKF2403X - General Purpose Chip Resistors
Resistance:240kohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-2RK Series; Temperature Coefficient:± 100ppm/°CRoHS Compliant: Yes
Resistor Type = Thick Film / Resistance kOhm = 240 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402