Descriptions of Panasonic ERJ2RKF15R0X provided by its distributors.
Res Thick Film 0402 15 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 15 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±100ppm/℃ ±1% 15Ω 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 15 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Res, 0402, 1/16W 1%; 15Ohm, 100Ppm, 7 Inch Reel
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 15Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistor,Thick Film,Res 15 Ohms,Pwr-Rtg0.1 W,Tol 1%,SMT,0402,Cut Tape
RES 15.0 OHM 1/10W 1% 0402 SMD
Thick Film Resistors - SMD 0402 15.0ohms 1% Tol AEC-Q200
Precision Thick Film Chip Resistor, 15 ½, 1 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 1% 15R Taped
RESISTOR, THICK FILM, 15OHM, 100mW,1%
Panasonic ERJ2RKF15R0X - General Purpose Chip Resistors
Resistor Type = Thick Film / Resistance Ohm = 15 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402
RESISTOR, 0402, 0.1W, 1%, 15R; Resistance:15ohm; Resistance Tolerance:± 1%; Power Rating:0.1W; Voltage Rating:50V; Series:ERJ; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0402; No. of Pins:2; Case Style:0402; External Length / Height:0.35mm; External Depth:0.5mm; External Width:1mm; Operating Temperature Range:-55°C to +155°C; Overload Voltage:100V; Reel Quantity:10000; Termination Type:SMD