Descriptions of Panasonic ERJ2RKF1302X provided by its distributors.
Res Thick Film 0402 13K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 13K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±100ppm/℃ ±1% 13kΩ 0402 Chip Resistor - Surface Mount ROHS
13kΩ ±1% 100mW ±100ppm/°C Chip Resistor, 0402, SMD, 1mm × 500μm × 400μm
ERJ Series 0402 13 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 13 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 13kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 13000 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0402 13Kohms 1% AEC-Q200
SMD Resistor 0402 0.1W 1% 13K Taped
Panasonic ERJ2RKF1302X - General Purpose Chip Resistors
RESISTOR, THICK, 13K, 0.1W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:13kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:50V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound
Resistor Type = Thick Film / Resistance kOhm = 13 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402