Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2RKF1242X

Res Thick Film 0402 12.4K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKF1242X.

Upverter

Technical Drawing2 pages8 years ago
Datasheet3 pages9 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.14%

CAD Models

Download Panasonic ERJ2RKF1242X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-U02F1212X
Res Thick Film 0402 12.1K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-U02F1182X
0402 ANTI-SULFURATED RESISTOR / 0402 ANTI-SULFURATED RESISTOR, 1%, 11.8KOHM
PanasonicERJ-U02F1132X
Res Thick Film 0402 11.3K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ2RKF1242X provided by its distributors.

Res Thick Film 0402 12.4K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 12.4kΩ 0402 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 0402 12.4k Ohm 1% 1/10 Watt ±100ppm °C Surface Mount Punched Carrier Tape and Reel
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 12.4kOhm 0.1W 1/10W
ERJ Series 0402 12.4 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 12.4 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 12400 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0402 12.4Kohms 1% AEC-Q200
12.4KΩ ±1% 100mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RKF1242X - General Purpose Chip Resistors
RESISTOR, 0402, 12K4 1%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:12.4kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:50V; Resistor Mounting:SMD
Resistor Type = Thick Film / Resistance kOhm = 12.4 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF1242X
  • ERJ-2RKF1242X.