Descriptions of Panasonic ERJ2RKF1203X provided by its distributors.
Res Thick Film 0402 120K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Chip Resistor, 120kΩ, ±1%, 100mW, ±100ppm/°C, 0402, SMD, 1mm × 500μm × 400μm
RES, THICK FILM, 120K, 100mW, 1%, 0402RES, THICK FILM, 120K, 100mW, 1%, 0402, FULL REEL Product Range:PANASONIC - ERJ Series
RES SMD 120K OHM 1% 1/10W 0402 / 120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
ERJ Series 0402 120 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 120 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 120kOhm ±100ppm/C
100mW Thick Film Resistor 100V ¡À100ppm/¡æ ¡À1% 120k¦¸ 0402 ROHS
Precision Thick Film Chip Resistor, 120000 ½, 1 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 1% 120K Taped
Panasonic ERJ2RKF1203X - General Purpose Chip Resistors
Res, Thick Film, 120K, 1%, 0.1W, 0402, Reel; Resistance:120Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2RKF1203X.
Resistor Type = Thick Film / Resistance kOhm = 120 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402