What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ2RKD47R0X

Res Thick Film 0402 47 Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKD47R0X.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ2RKD47R0X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-2RKD49R9X
Res Thick Film 0402 49.9 Ohm 0.5% 0.063W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ2RKD51R0X
Surface Mount Thick Film Resistor, AEC-Q200 ERJ Series, 51 ohm, 63 mW, - 0.5%, 50 V
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402JR-0747RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 47Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-0747RL
Res Thick Film 0402 47 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRG0402F47R
Res Thick Film 0402 47 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD

Descriptions

Descriptions of Panasonic ERJ2RKD47R0X provided by its distributors.

Res Thick Film 0402 47 Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Precision Thick Film 0402 47 Ohm 0.5% 1/16W ±100ppm/°C Molded T/R
Avnet Japan
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±100ppm/C 47Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
THICK FILM CHIP RES, 0402, 1/16W 0.5% / 0.5%, 47OHM
Precision Thick Film Chip Resistor, 47 ½, 0.5 %, 0.063 W
Panasonic SCT
Panasonic ERJ2RKD47R0X - General Purpose Chip Resistors
RES, 47R, 0.5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 47ohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKD47R0X