Panasonic ERJ2RKD3403X

Res Thick Film 0402 340K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKD3403X.

IHS

Datasheet8 pages5 years ago

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-8.63%

CAD Models

Download Panasonic ERJ2RKD3403X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.013
Stock
32,986
67,934
Authorized Distributors
6
2
Resistance
340 kΩ
340 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
62.5 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0402DR-07340KL
Res Thick Film 0402 340K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
PanasonicERJ2RKD3603X
Res Thick Film 0402 360K Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ2RKD3303X
Res Thick Film 0402 330K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 340kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 340K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-07340KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 340kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ2RKD3403X provided by its distributors.

Res Thick Film 0402 340K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Thick Film Resistors - SMD 0402 Resistor 0.5% 100ppm 340KOhm
THICK FILM CHIP RES, 0402, 1/16W 0.5% / 0.5%, 340KOHM
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 340000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Precision Thick Film Chip Resistor, 340000 ½, 0.5 %, 0.063 W
Panasonic SCT
Surface Mount Thick Film Resistor, AEC-Q200 ERJ Series, 340 kohm, 63 mW, - 0.5%, 50 V RoHS Compliant: Yes
340KΩ ±0.5% 62.5mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RKD3403X - General Purpose Chip Resistors
RES, 340K, 0.5%, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 340kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKD3403X