Panasonic ERJ2RHD1502X

Res Thick Film 0402 15K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RHD1502X.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-11.83%

CAD Models

Download Panasonic ERJ2RHD1502X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.057
Stock
359,990
10,000
Authorized Distributors
6
2
Resistance
15 kΩ
15 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicERJ-2RHD1402X
Res Thick Film 0402 14K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402DRE0715KL
Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERJ-2RHD1602X
Chip Resistor 16kΩ ±0.5% 62.5mW ±50ppm/°C 0402 SMD 1mm × 500μm × 400μm
PanasonicERJ-2RHD1622X
Thick Film Chip Res, 0402, 1/16W 0.5% Rohs Compliant: Yes |Panasonic ERJ-2RHD1622X
Yageo GroupRC0402DR-0715KL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRE0715K4L
Fixed Resistor, Thin Film, 0.0625W, 15400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ2RHD1502X provided by its distributors.

Res Thick Film 0402 15K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
THICK FILM CHIP RES, 0402, 1/16W 0.5% / 150 OHM, 0.5%, 50 PPM
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 15000 ½, 0.5 %, 0.063 W
Panasonic SCT
15KΩ ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*350μm
FIXED RESISTOR Chip Resistor 0.5% 50ppm/C 15kOhm 63mW
Panasonic ERJ2RHD1502X - General Purpose Chip Resistors
RES, 15K, 0.5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 15kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RHD1502X