What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ2RHD1101X

Res Thick Film 0402 1.1K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200

$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RHD1101X.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Inventory History

3 month trend:
-69.86%

CAD Models

Download Panasonic ERJ2RHD1101X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.061
Stock
2,798,925
10,000
Authorized Distributors
6
2
Resistance
1.1 kΩ
1.1 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

PanasonicERJ-2RHD1001X
Res Thick Film 0402 1K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRE071KL
62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRE0402DRE071KL
Res Thick Film 0402 1K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Epoxy Pad SMD T/R
Yageo GroupRE0402DRE071K2L
Res Thick Film 0402 1.2K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Epoxy Pad SMD T/R
PanasonicERJ-U02D1001X
ERJ 0402 (1005Metric) Chip Resistor ±0.5% ±200ppm/C 1kOhm 0.1W 1/10W

Descriptions

Descriptions of Panasonic ERJ2RHD1101X provided by its distributors.

Res Thick Film 0402 1.1K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Res Precision Thick Film 0402 1.1k Ohm 0.5% 1/16W ±50ppm/°C Molded Paper T/R
Avnet Japan
Thick Film Resistors - SMD 0402 Resistor 0.5% 50ppm 1.1KOhm
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Precision Thick Film Chip Resistor, 1100 ½, 0.5 %, 0.063 W
Panasonic SCT
Thick Film Chip Resistor Rohs Compliant: Yes
1.1KΩ ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RHD1101X - General Purpose Chip Resistors
RES, 1K1, 0.5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1.1kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RHD1101X