Descriptions of Panasonic ERJ2GEJ305X provided by its distributors.
Res Thick Film 0402 3M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Molded SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0402
Thick Film Chip Res, 0402, 1/16W 5% 3Mohm, 7 inch
ERJ-2G Series 3 Mohms ±5% 0.1 W -400/ +150ppm/°C 0402 Thick Film Chip Resistor
Thick Film Chip Resistor, 3000000 ½, 5 %, 0.1 W
Panasonic SCT
3MΩ ±5% 100mW -400ppm/℃~150ppm/℃ 0402 SMD mount 1mm*500μm*400μm
SMD Resistor 0402 0.1W 5% 3M Taped
RESISTOR 3.0M OHM 1/10W 5% 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 3MOhm -400/ +150ppm/C
Panasonic ERJ2GEJ305X - General Purpose Chip Resistors
Res, 3M, 5%, 0.1W, Thick Film, 0402; Resistance:3Mohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2GEJ305X
RESISTOR THICK FILM, 3MOHM, 5%, 0402; Product Range:PANASONIC - ERJ Series; Resistance:3Mohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:-400ppm/°C to +150ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)